- Home ›
- All Products›
- 2375767-3
2375767-3
TE Connectivity / AMP Brand
FASTON 250 STD REC LHFLG 16-12TPBR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FASTON 250 STD REC LHFLG 16-12TPBR
Search Keywords: 23757673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2375767-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Insertion Force:Low
-
Barrel Type:Open
-
Mating Tab Width:.25 in, 6.35 mm
-
Line:FASTON .250
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Crimp Type:F-Crimp
-
Wire Size:16 – 12 AWG, 2600 – 6100 CMA, 1.31 – 3.31 mm²
-
Mating Tab Thickness:.032 in, .81 mm
-
Mating Retention Type:Dimple
-
Contact Base Material:Brass
-
Connection Capacity:Single
-
Terminal Orientation:Flag
-
Packaging Method:Reel/Carton
-
Terminal Plating Material:Pre-Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17500
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
17,500
$0.2785
35,000
$0.1470
52,500
$0.1011
70,000 +
$0.0991
Click for Quote
Log in
to unlock special pricing