- Home ›
- All Products›
- 2375556-4
2375556-4
TE Connectivity / AMP Brand
8POS,MCON 1.2,TAB HSG ASSY,SLD,COD D
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
8POS,MCON 1.2,TAB HSG ASSY,SLD,COD D
Search Keywords: 23755564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2375556-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Number of Rows:2
-
Primary Product Color:Black
-
Nominal Voltage Architecture:12 V
-
Connector Position Assurance Capable:No
-
Operating Voltage:12 VDC
-
Primary Locking Feature:Clean Body
-
Sealable:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Wire-to-Wire
-
Circuit Application:Signal
-
Operating Temperature (Max):125 °C, 257 °F
-
Housing Material:PBT GF
-
Centerline (Pitch):.185 in, 4.7 mm
-
Connector Shape:Rectangular
-
Connector & Housing Type:Receptacle
-
Number of Positions:8
-
Cable Exit Angle:180°
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$4.86
200
$3.64
300
$3.40
400 +
$3.33
Click for Quote
Log in
to unlock special pricing