- Home ›
- All Products›
- 2375555-3
2375555-3
TE Connectivity / AMP Brand
8POS,MCON 1.2,REC HSG ASSY,SLD,COD C
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
8POS,MCON 1.2,REC HSG ASSY,SLD,COD C
Search Keywords: 23755553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2375555-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Primary Product Color:Black
-
Connector & Housing Type:Plug
-
Number of Rows:2
-
Nominal Voltage Architecture:12 V
-
Sealable:Yes
-
Cable Exit Angle:180°
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Circuit Application:Signal
-
Housing Material:PBT GF
-
Primary Locking Feature:Clean Body
-
Mating Tab Width:.047 in, 1.2 mm
-
Connector Position Assurance Capable:No
-
Number of Positions:8
-
Connector & Contact Terminates To:Wire & Cable
-
Centerline (Pitch):.185 in, 4.7 mm
-
Operating Voltage:12 VDC
-
Connector System:Wire-to-Wire
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
150
$6.43
300
$3.96
450
$3.13
600 +
$3.07
Click for Quote
Log in
to unlock special pricing