- Home ›
- All Products›
- 2375320-2
2375320-2
TE Connectivity / AMP Brand
XB19 Belt Heater, 150mm (6'') Version
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
XB19 Belt Heater, 150mm (6'') Version
Search Keywords: 23753202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2375320-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419909580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tooling Type:Belt Heater
-
Operating Voltage:220 V
-
Applicable Region:Worldwide
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$24,846.13
3
$24,784.01
5 +
$23,538.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments