- Home ›
- All Products›
- 2374901-1
2374901-1
TE Connectivity / AMP Brand
GEMnet HDR, ASSY, 1P, 90deg,COD A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GEMnet HDR, ASSY, 1P, 90deg,COD A
Search Keywords: 23749011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2374901-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
760 -
Centerline (Pitch):.079 in, 2 mm
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Right Angle
-
Mating Pin Diameter:.19 in, .5 mm
-
Impedance:100 Ω
-
Shielded:No
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:2
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
950
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
950
$5.57
1,900
$2.94
2,850
$2.02
3,800 +
$1.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments