- Home ›
- All Products›
- 2374900-1
2374900-1
TE Connectivity / AMP Brand
GEMnet HDR, ASSY, 4P, 90deg,COD A
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
GEMnet HDR, ASSY, 4P, 90deg,COD A
Search Keywords: 23749001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2374900-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
72 -
Connector Mounting Type:Board Mount
-
Center Contact:With
-
Mating Pin Diameter:.19 in, .5 mm
-
Number of Positions:8
-
Centerline (Pitch):.079 in, 2 mm
-
PCB Mount Orientation:Right Angle
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Shielded:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136
Can Ship immediately
MOQ for In Stock Qty:
72
MOQ for out of Stock Qty:
504
Order Increment:
72
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
72
$6.37
144
$6.31
288
$6.16
504
$5.99
1,008
$5.93
1,512
$5.90
2,016 +
$5.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments