- Home ›
- All Products›
- 2373965-1
2373965-1
TE Connectivity / AMP Brand
CPA,AMPSEAL
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CPA,AMPSEAL
Search Keywords: 23739651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2373965-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Connector & Contact Retention Accessory Type:CPA (Connector Position Assurance)
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Primary Product Material:PBT
-
Primary Product Color:Red
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.3736
1,000
$0.2943
2,500
$0.2815
5,000
$0.2462
7,500
$0.2395
25,000
$0.2045
50,000 +
$0.2040
Click for Quote
Log in
to unlock special pricing