- Home ›
- All Products›
- 2373783-1
2373783-1
TE Connectivity / AMP Brand
sliver 2.0 4C+ LEAD FRAME TO SLIVER
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
sliver 2.0 4C+ LEAD FRAME TO SLIVER
Search Keywords: 23737831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2373783-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:30 AWG
-
Cable Assembly Length:.5 m
-
Cable Style:Discrete Pairs
-
Connector Type (End B):SLIVER 2.0 Plug
-
Connector Type (End A):SLIVER 2.0 Plug
-
Halogen Free:Yes
-
Impedance:85 Ω
-
Data Rate:32 Gb/s
-
Number of Positions:168
-
Cable Assembly Category:High Speed
-
Number of Power Positions:12
-
Number of Signal Positions:132
-
Cable Assembly Type:SLIVER 2.0
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
300
$368.26
600
$188.09
900
$128.03
1,200 +
$125.47
Click for Quote
Log in
to unlock special pricing