- Home ›
- All Products›
- 2373744-1
2373744-1
TE Connectivity / AMP Brand
SLIVER 2.0 1C LEAD FRAME TO SLIVER 1C
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SLIVER 2.0 1C LEAD FRAME TO SLIVER 1C
Search Keywords: 23737441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2373744-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Halogen Free:Yes
-
Connector Type (End A):SLIVER 2.0 Plug
-
Cable Assembly Type:SLIVER 2.0
-
Number of Signal Positions:44
-
Number of Power Positions:12
-
Wire Size:30 AWG
-
Impedance:85 Ω
-
Data Rate:32 Gb/s
-
Cable Assembly Length:.5 m
-
Cable Assembly Category:High Speed
-
Number of Positions:56
-
Cable Style:Discrete Pairs
-
Connector Type (End B):SLIVER 2.0 Plug
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
You may purchase all in-stock quantity of 33
Stock lot only:
33
MOQ for In Stock Qty:
1200
MOQ for out of Stock Qty:
1200
7 Weeks
can ship
7/13/26