- Home ›
- All Products›
- 2372484-2
2372484-2
TE Connectivity / AMP Brand
PCIEG4,SMT,STRADDLE,64POS,G/F
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
PCIEG4,SMT,STRADDLE,64POS,G/F
Search Keywords: 23724842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2372484-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Circuit Application:Signal
-
PCI Generation:4
-
Connector System:Board-to-Board
-
Operating Temperature Range:-40 – 85 °C
-
Contact Current Rating (Max):1.1 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:64
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Vertical
-
Centerline (Pitch):1 mm
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,200
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
60
$9.83
250
$9.81
500
$9.79
1,125
$9.76
2,250
$4.99
3,375
$3.40
4,500 +
$3.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments