- Home ›
- All Products›
- 2372133-1
2372133-1
TE Connectivity / AMP Brand
RCPT CONN 76 POSN QSFP-DD 112
Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RCPT CONN 76 POSN QSFP-DD 112
Search Keywords: 23721331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2372133-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Number of Positions:76
-
For Use With Pluggable I/O Products:QSFP DD Connector and Cable
-
Termination Method to Printed Circuit Board:Surface Mount
-
Centerline (Pitch):.032 in, .8 mm
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Gold
-
Data Rate (Max):112 Gb/s
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Cable-to-Board
-
Packaging Method:Tape
-
Contact Current Rating (Max):.5 A
-
Pluggable I/O Applications:QSFP DD
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Sealable:No
-
Circuit Application:High Speed Data
-
PCB Thickness (Recommended):.086 in, 2.2 mm
-
Form Factor:QSFP-DD
-
Enhancements:Standard
-
Pluggable I/O Product Type:Connector
Tools/3D Models
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
2474708-1
VIEW PRODUCT