- Home ›
- All Products›
- 2371884-2
2371884-2
TE Connectivity / AMP Brand
23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2
Search Keywords: 23718842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2371884-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Connector System:Wire-to-Board
-
Primary Product Color:Natural
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:23
-
Contact Type:Socket
-
Nominal Voltage Architecture:250 V
-
Primary Locking Feature:Integrated in Housing
-
Circuit Application:Power & Signal
-
Degree of Protection:IP6K7
-
Connector Shape:Rectangular
-
Connector & Contact Terminates To:Wire & Cable
-
Terminal Position Assurance:Yes
-
Operating Temperature Range:-40 – 105 °C, -40 – 225 °F
-
Operating Temperature (Max):105 °C, 221 °F
-
Contact Current Rating (Max):11 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Centerline (Pitch):.16 in, 4 mm
-
Packaging Method:Box & Tray
-
Mating Pin Diameter:.051 in, 1.3 mm
-
Strain Relief:Add By Accessory
-
Number of Rows:3
-
Connector Position Assurance Capable:Yes
-
Packaging Quantity:140
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
35
$13.04
70
$9.78
105
$9.13
140 +
$8.95
Click for Quote
Log in
to unlock special pricing