- Home ›
- All Products›
- 2371883-5
2371883-5
TE Connectivity / AMP Brand
14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5
Search Keywords: 23718835
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2371883-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Primary Product Color:Blue
-
Connector System:Wire-to-Board
-
Circuit Application:Power & Signal
-
Connector Position Assurance Capable:Yes
-
Packaging Quantity:280
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Socket
-
Nominal Voltage Architecture:250 V
-
Terminal Position Assurance:Yes
-
Operating Temperature (Max):105 °C, 221 °F
-
Mating Pin Diameter:.051 in, 1.3 mm
-
Centerline (Pitch):.16 in, 4 mm
-
Sealable:Yes
-
Mating Alignment:With
-
Contact Current Rating (Max):17 A
-
Strain Relief:Add By Accessory
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Degree of Protection:IP6K7
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Box & Tray
-
Mating Alignment Type:Keyed
-
Number of Positions:14
-
Connector Shape:Rectangular
-
Number of Rows:3
-
Primary Locking Feature:Integrated in Housing
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
70
$9.72
140
$5.98
210
$4.73
280 +
$4.64
Click for Quote
Log in
to unlock special pricing