- Home ›
- All Products›
- 2371883-1
2371883-1
TE Connectivity / AMP Brand
14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1
Search Keywords: 23718831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2371883-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Mating Alignment Type:Keyed
-
Number of Positions:14
-
Packaging Method:Box & Tray
-
Connector & Housing Type:Housing for female terminals
-
Contact Current Rating (Max):17 A
-
Contact Type:Socket
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Position Assurance Capable:Yes
-
Sealable:Yes
-
Packaging Quantity:280
-
Nominal Voltage Architecture:250 V
-
Primary Locking Feature:Integrated in Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board
-
Mating Alignment:With
-
Mating Pin Diameter:.051 in, 1.3 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Number of Rows:3
-
Degree of Protection:IP6K7
-
Operating Temperature (Max):105 °C, 221 °F
-
Centerline (Pitch):.16 in, 4 mm
-
Connector Shape:Rectangular
-
Circuit Application:Power & Signal
-
Operating Voltage:250 VDC
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
56
Order Increment:
56
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
56
$5.26
112
$5.02
280
$4.81
504
$4.29
1,008
$3.94
2,520
$3.45
5,040
$3.41
7,504 +
$3.40
Click for Quote
Log in
to unlock special pricing