- Home ›
- All Products›
- 2371882-1
2371882-1
TE Connectivity / AMP Brand
8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1
Search Keywords: 23718821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2371882-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Connector System:Wire-to-Board
-
Circuit Application:Power & Signal
-
Contact Type:Socket
-
Nominal Voltage Architecture:250 V
-
Primary Locking Feature:Integrated in Housing
-
Packaging Method:Box & Tray
-
Operating Voltage:250 VDC
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Centerline (Pitch):.157 in, 4 mm
-
Degree of Protection:IP67
-
Connector Shape:Rectangular
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:8
-
Terminal Position Assurance:Yes
-
Primary Product Color:Black
-
Mating Alignment Type:Keyed
-
Number of Rows:3
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Position Assurance Capable:Yes
-
Sealable:Yes
-
UL Flammability Rating:UL 94V-0
-
Mating Pin Diameter:.051 in, 1.3 mm
-
Mating Alignment:With
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Cable Exit Angle:180°
-
Packaging Quantity:280
-
Contact Current Rating (Max):17 A
-
Strain Relief:Add By Accessory
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Can Ship immediately
Minimum Order Quantity:
56
Order Increment:
56
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
56
$4.84
112
$4.63
280
$4.43
504
$3.95
1,008
$3.63
2,520
$3.18
5,040
$3.14
7,504 +
$3.13
Click for Quote
Log in
to unlock special pricing