- Home ›
- All Products›
- 2371725-1
2371725-1
TE Connectivity / AMP Brand
COVER,90 DEG
Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
COVER,90 DEG
Search Keywords: 23717251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2371725-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
IP Rating:IP69K
-
Cable Exit Angle:90°
-
Number of Positions:4
-
Primary Product Color:Black
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Primary Product Material:PA6
-
Sealable:Yes
-
UL Flammability Rating:UL 94HB
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
45
$1.72
50
$1.71
100
$1.70
250
$1.69
500
$1.29
750
$1.19
1,000 +
$1.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments