- Home ›
- All Products›
- 2371721-1
2371721-1
TE Connectivity / AMP Brand
TAB CONN CVR,4POS,DT,180DEG
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TAB CONN CVR,4POS,DT,180DEG
Search Keywords: 23717211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2371721-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Number of Positions:4
-
UL Flammability Rating:UL 94HB
-
IP Rating:IP6K9K
-
Cable Exit Angle:180°
-
Primary Product Color:Black
-
Primary Product Material:PA6
-
Sealable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$1.66
500
$1.26
750
$1.17
1,000 +
$1.15
Click for Quote
Log in
to unlock special pricing