- Home ›
- All Products›
- 2371552-2
2371552-2
TE Connectivity / AMP Brand
VERTRECASSY,RIGHTEND,MULTIGIG RT2-R
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
VERTRECASSY,RIGHTEND,MULTIGIG RT2-R
Search Keywords: 23715522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2371552-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Shroud Style:Unshrouded
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1 A
-
Row-to-Row Spacing:1.8 mm
-
Number of Rows:9
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material Thickness:50 µin, 1.27 µm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Packaging Method:Tube
-
Circuit Application:Power, Signal & High Speed Data
-
Number of Positions:144
-
PCB Mount Orientation:Vertical
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Underplating Material:Nickel
-
Primary Product Color:Black
-
Contact Mating Area Plating Material:Gold
-
Number of Columns:16
-
Contact Base Material:Copper Alloy
-
Centerline (Pitch):1.8 mm
-
Housing Material:LCP - GF (Liquid Crystal Polymer)
-
Backplane Architecture:Traditional Backplane
-
Applied to Printed Circuit Board Type:Backplane
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
52 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
40
$97.99
80
$51.88
120
$36.51
160 +
$35.78
Click for Quote
Log in
to unlock special pricing