- Home ›
- All Products›
- 2369991-4
2369991-4
TE Connectivity / AMP Brand
4P MTA100 HDR HT FL 30 AU LF, OMIT 2&3
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
4P MTA100 HDR HT FL 30 AU LF, OMIT 2&3
Search Keywords: 23699914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2369991-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:250 VAC
-
Circuit Application:Signal
-
Housing Material:Nylon 4/6
-
Mating Retention Type:Friction Lock
-
Agency/Standard:CSA , UL
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Type:Pin
-
Packaging Quantity:4500
-
Mating Alignment Type:Polarization
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:Without
-
Primary Product Color:Black
-
Mating Alignment:With
-
Connector System:Wire-to-Board
-
PCB Mount Orientation:Vertical
-
Packaging Type:Box
-
Number of Positions:4
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Current Rating (Max):5 A
-
Mating Retention:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:1
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Header Type:Partially Shrouded
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Mount Alignment:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,431
Can Ship immediately
You may purchase all in-stock quantity of 4,431
Stock lot only:
4431
MOQ for In Stock Qty:
4500
MOQ for out of Stock Qty:
4500
14 Weeks
can ship
9/14/26