- Home ›
- All Products›
- 2367982-1
2367982-1
TE Connectivity / AMP Brand
2MM HM FEMALE ASSY, COL8
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2MM HM FEMALE ASSY, COL8
Search Keywords: 23679821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2367982-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Sealable:No
-
Circuit Application:Signal
-
Primary Product Color:Natural
-
Number of Columns:8
-
Contact Current Rating (Max):1.5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
PCB Mount Orientation:Right Angle
-
Data Rate:≤1 Gb/s
-
CompactPCI Designation:None
-
Operating Temperature Range:-55 – 125 °F
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Packaging Method:Tray
-
Number of Positions:40
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):2 mm
-
Number of Rows:5
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
2 Weeks
can ship
5/15/26
Price (USD)
Qty
Unit Price
360
$19.14
720
$10.10
1,080
$6.95
1,440 +
$6.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments