- Home ›
- All Products›
- 2367945-1
2367945-1
TE Connectivity / AMP Brand
Z-PACK/A F-HDR 110P, EON
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK/A F-HDR 110P, EON
Search Keywords: 23679451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2367945-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Number of Positions:110
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Number of Columns:25
-
PCB Mount Orientation:Right Angle
-
Rows Loaded:A , B , C , D
-
Number of Rows:5
-
Packaging Method:Tray
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Circuit Application:Signal
-
Contact Current Rating (Max):1.5 A
-
CompactPCI Designation:J1/J4
-
Backplane Architecture:Traditional Backplane
-
Primary Product Color:Gray
-
Operating Temperature Range:-55 – 125 °F
-
Centerline (Pitch):.078 in, 2 mm
-
Data Rate:≤1 Gb/s
-
Contact Mating Area Plating Material:Gold
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
7 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
120
$24.42
240
$12.93
360
$9.10
480 +
$8.91
Click for Quote
Log in
to unlock special pricing