- Home ›
- All Products›
- 2367724-5
2367724-5
TE Connectivity / AMP Brand
EP3.96 Potted Header with boss,GWT,5P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP3.96 Potted Header with boss,GWT,5P
Search Keywords: 23677245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2367724-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Termination Method to Wire & Cable:Crimp
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:1
-
Centerline (Pitch):.156 in, 3.96 mm
-
Mating Retention:With
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Current Rating (Max):12.3 A
-
Connector & Housing Type:Housing for Male Terminals
-
Number of Positions:5
-
Sealable:No
-
Primary Product Color:Natural
-
Circuit Application:Power & Signal
-
Connector System:Wire-to-Board
-
Connector Product Type:Housing Assembly
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
372
Can Ship immediately
You may purchase all in-stock quantity of 372
Stock lot only:
372
Minimum Order Quantity:
800
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.3381
800
$0.3074
1,600
$0.2941
3,200
$0.2898
5,600
$0.2780
8,000
$0.2772
25,600
$0.2313
50,400
$0.2307
100,000 +
$0.1756
Click for Quote
Log in
to unlock special pricing