- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2367-5002-54
2367-5002-54
TE Connectivity / AMP Brand
Conn SSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn SSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel T/R
Product Highlights:
- RF Connector Type = OSMT, SSMT
- Housing Gender = Plug
- Multi-Directional Cable Entry Angle
- Packaging Method = 330mm Tape & Reel
Search Keywords: 2367500254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2367-5002-54
-
Alias/AKA:1055689-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:SSMT
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
-
Dimension:4.5 x 5 x 2.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,500
$7.97
3,000
$4.07
4,500
$2.77
6,000 +
$2.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments