- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2366783-1
2366783-1
TE Connectivity / AMP Brand
CA, MCIO x16 STR-RA push 30AWG 0.5m
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CA, MCIO x16 STR-RA push 30AWG 0.5m
Search Keywords: 23667831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2366783-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
300
$278.65
600
$142.32
900
$96.88
1,200 +
$94.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments