- Home ›
- All Products›
- 2365497-5
TE Connectivity / AMP Brand
2365497-5
EP2.5 single row SMT header,GWT,5P
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2365497-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Mating Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Number of Positions:5
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Mating Pin Diameter:.024 in, .6 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Contact Termination Area Plating Material Thickness:80 – 200 µin, 2 – 5 µm
-
Contact Mating Area Length:.142 in, 3.6 mm
-
Contact Mating Area Plating Material:Tin
-
Packaging Type:Tape & Reel
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Natural
-
Connector Contact Load Condition:Fully Loaded
-
Contact Layout:Inline
-
Agency/Standard:UL
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
PCB Mount Alignment Type:Peg
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Number of Rows:1
-
Circuit Application:Power & Signal
-
PCB Mount Alignment:With
-
Contact Mating Area Plating Material Thickness:80 – 200 µin, 2 – 5 µm
-
Connector System:Wire-to-Board
-
Centerline (Pitch):.098 in, 2.5 mm
-
Approved Standards:UL 1977
-
Mating Alignment Type:Keyed , Polarization
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Current Rating (Max):4.2 A
-
Contact Shape & Form:Round
-
Housing Material:Nylon-GF
-
Contact Base Material:Brass
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Operating Voltage:250 VAC, 250 VDC
-
Contact Type:Pin
-
Round Termination Post & Tail Diameter:.024 in, .6 mm