- Home ›
- All Products›
- 2365211-1
TE Connectivity / AMP Brand
2365211-1
MOD 9 POS SMPM VITA 67-3 TYPE A BP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2365211-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
PCB Mount Orientation:Vertical
-
Connector System:Cable-to-Cable
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Positions:9
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-65 – 120 °C, -85 – 248 °F
-
Body Material:Aluminum Alloy
-
Number of Coaxial Contacts:9