- Home ›
- All Products›
- 2364151-1
2364151-1
TE Connectivity / AMP Brand
SPE T1 Industrial RA JACK IP20
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPE T1 Industrial RA JACK IP20
Search Keywords: 23641511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2364151-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
400 -
PCB Mount Retention Type:Solder Tail
-
Connector Product Type:Connector Assembly
-
Mating Alignment Type:Latch
-
Shielded:Yes
-
Centerline (Pitch):.11 in, 2.8 mm
-
Data Rate:1000 Mb/s
-
Shield Plating Material:Tin over Nickel
-
Number of Loaded Positions:2
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Modular Connector Style:Jack
-
PCB Mount Orientation:Right Angle
-
Packaging Quantity:800
-
Port Matrix Configuration:1 x 1
-
Housing Material:PA
-
Circuit Application:Power & Signal
-
Field Serviceable:No
-
Number of Positions:2
-
Shield Material:Stainless Steel
-
Panel Mount Feature:Without
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Contact Underplating Material:Nickel
-
Connector Mounting Type:Board Mount
-
Connector System:Cable-to-Board
-
Housing Color:Black
-
Mating Alignment:With
-
Performance Category:SPE (Single Pair Ethernet)
-
Packaging Method:Reel & Box
-
Contact Current Rating (Max):4 A
-
Connector Contact Density:Standard
-
Modular Jacks & Plugs Products:SPE T1 Industrial
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
200
$16.97
400
$8.98
600
$6.32
800 +
$6.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments