- Home ›
- All Products›
- 2364004-3
2364004-3
TE Connectivity / AMP Brand
STANDARD TIMER TPA 3P, 10mm
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
STANDARD TIMER TPA 3P, 10mm
Search Keywords: 23640043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2364004-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Centerline (Pitch):.394 in, 10 mm
-
Number of Positions:3
-
Glow Wire Rating:Glow Wire
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0589
5,000
$0.0464
10,000
$0.0444
25,000
$0.0379
50,000
$0.0364
100,000
$0.0280
150,000
$0.0269
250,000 +
$0.0268
Click for Quote
Log in
to unlock special pricing