- Home ›
- All Products›
- 2363796-1
2363796-1
TE Connectivity / AMP Brand
REC CONN CVR ASSY,2POS,DT,90DEG
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
REC CONN CVR ASSY,2POS,DT,90DEG
Search Keywords: 23637961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2363796-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Operating Temperature (Max):125 °C, 257 °F
-
Cable Exit Angle:90°
-
Number of Positions:2
-
Primary Product Material:PA
-
Primary Product Color:Black
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,600
can ship
MOQ for out of Stock Qty:
175
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
175
$1.46
350
$1.11
525
$1.03
700 +
$1.01
Click for Quote
Log in
to unlock special pricing