- Home ›
- All Products›
- 2363791-1
2363791-1
TE Connectivity / AMP Brand
TAB CONN CVR ASSY,2POS,DT,180DEG
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TAB CONN CVR ASSY,2POS,DT,180DEG
Search Keywords: 23637911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2363791-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Cable Exit Angle:180°
-
Operating Temperature (Max):125 °C, 257 °F
-
Primary Product Color:Black
-
Primary Product Material:PA
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Number of Positions:2
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
300
$1.183
600
$0.887
900
$0.828
1,200 +
$0.811
Click for Quote
Log in
to unlock special pricing