- Home ›
- All Products›
- 2362765-8
2362765-8
TE Connectivity / AMP Brand
MATENET,CABLE ASSY,100 MBPS UTP
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MATENET,CABLE ASSY,100 MBPS UTP
Search Keywords: 23627658
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2362765-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Shielded:No
-
Sealable:No
-
Impedance:100 Ω
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Operating Voltage:60 VDC
-
Cable Type:Ethernet
-
Jacket Material:TPE
-
Cable Assembly Length:15 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
44 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
4
$24.21
8
$23.09
12
$23.03
28
$22.40
52
$21.44
100
$20.56
252 +
$20.01
Click for Quote
Log in
to unlock special pricing