- Home ›
- All Products›
- 2362765-3
2362765-3
TE Connectivity / AMP Brand
MATENET,CABLE ASSY,100 MBPS UTP
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MATENET,CABLE ASSY,100 MBPS UTP
Search Keywords: 23627653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2362765-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Sealable:No
-
Shielded:No
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Impedance:100 Ω
-
Jacket Material:TPE
-
Operating Voltage:60 VDC
-
Cable Type:Ethernet
-
Cable Assembly Length:2 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
30 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$12.35
45
$10.69
90
$10.38
135
$10.24
270
$9.82
540
$9.55
1,035 +
$9.43
Click for Quote
Log in
to unlock special pricing