- Home ›
- All Products›
- 2362765-2
2362765-2
TE Connectivity / AMP Brand
MATENET,CABLE ASSY,100 MBPS UTP
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MATENET,CABLE ASSY,100 MBPS UTP
Search Keywords: 23627652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2362765-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Cable Type:Ethernet
-
Operating Voltage:60 VDC
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Sealable:No
-
Shielded:No
-
Impedance:100 Ω
-
Jacket Material:TPE
-
Cable Assembly Length:1.5 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
44 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
20
$13.79
40
$10.34
60
$9.65
80 +
$9.46
Click for Quote
Log in
to unlock special pricing