- Home ›
- All Products›
- 2362356-5
2362356-5
TE Connectivity / AMP Brand
MATE-AX, M TO F, RTK031, 5000MM
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MATE-AX, M TO F, RTK031, 5000MM
Search Keywords: 23623565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2362356-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Cable Type:Coax
-
Impedance:50 Ω
-
Shielded:Yes
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Jacket Material:PVC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$14.46
30
$12.52
60
$10.95
120
$10.48
270
$9.33
510
$8.39
1,020 +
$7.59
Click for Quote
Log in
to unlock special pricing