- Home ›
- All Products›
- 2362355-4
2362355-4
TE Connectivity / AMP Brand
MATE-AX, F TO F, RTK031, 3000MM
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MATE-AX, F TO F, RTK031, 3000MM
Search Keywords: 23623554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2362355-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Shielded:Yes
-
Impedance:50 Ω
-
Cable Type:Coax
-
Jacket Material:PVC
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
13
$24.52
25
$19.12
38
$17.62
50 +
$17.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments