- Home ›
- All Products›
- 2362354-4
2362354-4
TE Connectivity / AMP Brand
ENETSEAL, M TO F, 3000MM
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ENETSEAL, M TO F, 3000MM
Search Keywords: 23623544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2362354-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Jacket Material:PVC
-
Cable Type:Ethernet
-
Cable Assembly Length:9.842 ft, 3 m
-
Sealable:Yes
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Shielded:No
-
Impedance:100 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
41 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
10
$69.18
20
$42.57
30
$33.70
40 +
$33.03
Click for Quote
Log in
to unlock special pricing