- Home ›
- All Products›
- 2362354-2
2362354-2
TE Connectivity / AMP Brand
ENETSEAL, M TO F, 1000MM
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ENETSEAL, M TO F, 1000MM
Search Keywords: 23623542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2362354-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Shielded:No
-
Impedance:100 Ω
-
Cable Assembly Length:3.2808 ft, 1 m
-
Sealable:Yes
-
Jacket Material:PVC
-
Cable Type:Ethernet
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$50.09
100
$26.52
150
$18.66
200 +
$18.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments