- Home ›
- All Products›
- 2362353-5
2362353-5
TE Connectivity / AMP Brand
ENETSEAL, F TO F, 5000MM
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ENETSEAL, F TO F, 5000MM
Search Keywords: 23623535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2362353-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Cable Assembly Length:16.4 ft, 5 m
-
Cable Type:Ethernet
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Impedance:100 Ω
-
Jacket Material:PVC
-
Sealable:Yes
-
Shielded:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
41 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
6
$50.55
11
$41.36
16
$39.81
21 +
$39.01
Click for Quote
Log in
to unlock special pricing