- Home ›
- All Products›
- 2360002-1
2360002-1
TE Connectivity / AMP Brand
REC CONN CVR ASSY,96POS,AMP MCP 2.8
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
REC CONN CVR ASSY,96POS,AMP MCP 2.8
Search Keywords: 23600021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2360002-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
230 -
Cable Exit Angle:90°
-
Strain Relief:With
-
Primary Product Material:PBT
-
Operating Temperature (Max):125 °C, 257 °F
-
Protection & Strain Relief Accessory Type:Cover
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Sealable:No
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
449
Can Ship immediately
Manufacturer Stock:
1,150
can ship
Minimum Order Quantity:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$7.245
25
$5.755
230
$5.316
460
$5.063
690
$4.920
1,150
$4.566
2,530
$4.543
5,060 +
$4.520
Click for Quote
Log in
to unlock special pricing