- Home ›
- All Products›
- 2360001-4
2360001-4
TE Connectivity / AMP Brand
MATE-AX/FAKRA II,CABLE ASSY
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MATE-AX/FAKRA II,CABLE ASSY
Search Keywords: 23600014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2360001-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Operating Voltage:60 VDC
-
Shielded:Yes
-
Cable Assembly Length:9.84 ft, 3 m
-
Jacket Material:PVC
-
Impedance:50 Ω
-
Cable Type:RTK 031
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Sealable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
40 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
4
$74.83
8
$56.12
12
$52.38
15 +
$51.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments