- Home ›
- All Products›
- 2360000-1
2360000-1
TE Connectivity / AMP Brand
MATE-AX/FAKRA II,CABLE ASSY
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MATE-AX/FAKRA II,CABLE ASSY
Search Keywords: 23600001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2360000-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Cable Type:RTK 031
-
Cable Assembly Length:.35 m
-
Shielded:Yes
-
Sealable:No
-
Operating Voltage:60 VDC
-
Operating Temperature Range:-40 – 105 °C
-
Impedance:50 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
44 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$59.33
5
$52.94
15
$49.87
30
$47.14
60
$47.02
105
$43.59
255 +
$43.01
Click for Quote
Log in
to unlock special pricing