- Home ›
- All Products›
- 2358997-2
2358997-2
TE Connectivity / AMP Brand
FEMALE CONTACT, AWG 18-20
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE CONTACT, AWG 18-20
Search Keywords: 23589972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2358997-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Wire Size:18 – 20 AWG, .75 – .5 mm²
-
Packaging Method:Bag/Box
-
Terminal Plating Material:Gold
-
Wire Insulation Support:Without
-
Contact Shape & Form:Round
-
Barrel Inside Diameter:.043 in, 1.1 mm
-
Barrel Type:Closed
-
Terminal Orientation:Straight
-
Compatible With Discrete Wire Type:Stranded
-
Contact Fabrication:Solid
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
MOQ for out of Stock Qty:
50
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
50
$14.40
100
$8.86
150
$7.02
200 +
$6.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments