- Home ›
- All Products›
- 2358996-1
2358996-1
TE Connectivity / AMP Brand
FEMALE CONTACT, AWG 22-26
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE CONTACT, AWG 22-26
Search Keywords: 23589961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2358996-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Wire Insulation Support:Without
-
Terminal Orientation:Straight
-
Barrel Type:Closed
-
Contact Fabrication:Solid
-
Terminal Plating Material:Gold
-
Wire Size:22 – 26 AWG, .34 – .14 mm²
-
Compatible With Discrete Wire Type:Stranded
-
Contact Shape & Form:Round
-
Barrel Inside Diameter:.035 in, .9 mm
-
Packaging Method:Bag/Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
50
$8.10
100
$6.08
150
$5.67
200 +
$5.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments