- Home ›
- All Products›
- 2358992-4
2358992-4
TE Connectivity / AMP Brand
M12 FEMALE, A8,STR CONNECTOR, PG9 SEAL
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12 FEMALE, A8,STR CONNECTOR, PG9 SEAL
Search Keywords: 23589924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2358992-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:18 – 20 AWG, .75 – .5 mm²
-
Position Locations Omitted:0
-
Prewired:No
-
Polarization Code:A
-
Shell Base Material:Brass
-
Circuit Application:Signal
-
Environmental Protection Type:Elastomer Sealed
-
Field Serviceable:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
O-Ring Material:Silicone
-
Circular Connector Contact Type:Pin
-
Number of Power Positions:0
-
Operating Voltage:30 VAC, 30 VDC
-
Keying & Polarized Position Locations:A
-
Environmental Protection:IP67
-
Shell Plating Material:Nickel
-
Reverse Gender:No
-
Shielded:Yes
-
IP Dust Sealing Level:6
-
Mating Retention Type:Threaded Coupling
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Durability Rating:100 Cycles
-
Shell Type:Metal
-
Circular Connector Type:Plug
-
Accessory Color:Black
-
Mating Alignment Type:Keyed
-
Voltage:250 Vrms
-
Product Type:Connector Assembly
-
Assembly Type:Electrical Connector
-
Circular Connector Insulation Material Type:Polyamide 66 GF30
-
Contacts Preloaded:Yes
-
Circular Connector Shell Size:20
-
Keying:A
-
Number of Positions:8
-
Contact Current Rating (Max):2 A
-
Number of Signal Positions:8
-
Factory Installed Backshell:With
-
IP Water Sealing Level:IP67
-
Connector System:Wire-to-Wire
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V0
-
Sealable:Yes
-
Peripheral Seal Material:Silicone
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20
$300.13
40
$158.40
60
$108.94
80 +
$106.76
Click for Quote
Log in
to unlock special pricing