- Home ›
- All Products›
- 2358801-2
2358801-2
TE Connectivity / AMP Brand
62POS,2.8X0.8,TAB HSG ASSY,SLD,COD B
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
62POS,2.8X0.8,TAB HSG ASSY,SLD,COD B
Search Keywords: 23588012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2358801-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Operating Voltage:36 VDC
-
Primary Locking Feature:On the Terminal
-
Circuit Application:Signal
-
Number of Rows:3
-
Connector & Housing Type:Housing for Male Terminals
-
Centerline (Pitch):.157 in, .197 in, 4 mm, 5 mm
-
Connector Position Assurance Capable:No
-
Housing Material:PBT GF
-
Packaging Quantity:80
-
Contact Size:1.5mm , 2.8mm
-
Connector Shape:Rectangular
-
Nominal Voltage Architecture:12 V, 24 V
-
Sealable:Yes
-
Product Length:4.459 in, 113.25 mm
-
Connector Height:1.803 in, 45.8 mm
-
Product Width:2.783 in, 70.7 mm
-
Row-to-Row Spacing:.248 in, 5.5 mm, 6.3 mm
-
Connector System:Wire-to-Wire
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Number of Positions:62
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Packaging Method:Box
-
Cable Exit Angle:90°
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:With
-
UL Flammability Rating:UL 94HB
-
Mating Alignment:With
-
Terminal Position Assurance:Yes
-
Serviceable:Yes
-
Contact Type:Tab
-
Mating Alignment Type:Keyed
-
Mating Tab Width:.059 in, .11 in, 1.5 mm, 2.8 mm
-
Primary Product Color:Black
-
Degree of Protection:IP67 , IP69K
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
MOQ for out of Stock Qty:
20
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$29.34
5
$23.24
10
$20.30
20
$18.99
40
$18.39
60
$17.63
80 +
$17.46
Click for Quote
Log in
to unlock special pricing