- Home ›
- All Products›
- 2357787-4
2357787-4
TE Connectivity / AMP Brand
16G,05FH,plug,220P,5H,emboss W/O CAP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
16G,05FH,plug,220P,5H,emboss W/O CAP
Search Keywords: 23577874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2357787-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Connector System:Board-to-Board
-
Number of Positions:220
-
Sealable:No
-
Contact Type:Pin
-
Connector Mounting Type:Board Mount
-
Primary Product Color:Black
-
Termination Method to Printed Circuit Board:Surface Mount
-
Centerline (Pitch):.5 mm
-
Stack Height:5 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Gold
-
Board-to-Board Configuration:Parallel
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):.5 A
-
Mating Alignment Type:Polarized
-
Housing Material:LCP
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Thickness:8 µin
-
Packaging Type:Tape & Reel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Operating Temperature Range:-40 – 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
800
$37.28
1,600
$19.04
2,400
$12.96
3,200 +
$12.70
Click for Quote
Log in
to unlock special pricing