- Home ›
- All Products›
- 2356631-4
2356631-4
TE Connectivity / AMP Brand
4POS,MCON 1.2,TAB HSG ASSY,SLD,COD D
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4POS,MCON 1.2,TAB HSG ASSY,SLD,COD D
Search Keywords: 23566314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2356631-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Nominal Voltage Architecture:12 V
-
Connector Position Assurance Capable:No
-
Number of Positions:4
-
Connector System:Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature (Max):125 °C, 257 °F
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:2
-
Centerline (Pitch):.196 in, 5 mm
-
Connector & Housing Type:Housing for Male Terminals
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Primary Product Color:Black
-
Primary Locking Feature:Integrated in Housing
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Contact Size:1.2mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
200
$4.17
400
$2.57
600
$2.03
800 +
$1.99
Click for Quote
Log in
to unlock special pricing