- Home ›
- All Products›
- 2356607-3
2356607-3
TE Connectivity / AMP Brand
4POS,MCON 1.2,REC HSG ASSY,SLD,COD C
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4POS,MCON 1.2,REC HSG ASSY,SLD,COD C
Search Keywords: 23566073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2356607-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Rows:2
-
Row-to-Row Spacing:.216 in, 5.5 mm
-
Primary Product Color:Black
-
Connector & Housing Type:Housing for female terminals
-
Circuit Application:Signal
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Nominal Voltage Architecture:12 V
-
Operating Voltage:12 VDC
-
Connector System:Wire-to-Wire
-
Primary Locking Feature:Integrated in Housing
-
Sealable:Yes
-
Number of Positions:4
-
Mating Tab Width:.047 in, 1.2 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Position Assurance Capable:No
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Contact Size:1.2mm
-
Mating Alignment Type:Keyed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
250
$4.12
500
$2.54
750
$2.01
1,000 +
$1.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments