- Home ›
- All Products›
- 2356394-3
2356394-3
TE Connectivity / AMP Brand
2POS, MCON 1.2 CB REC 2p TL UNSEALED
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2POS, MCON 1.2 CB REC 2p TL UNSEALED
Search Keywords: 23563943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2356394-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mating Tab Width:.047 in, 1.2 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:2
-
Primary Product Color:Green
-
Connector System:Wire-to-Wire
-
Mating Alignment:With
-
Primary Locking Feature:Integrated in Housing
-
Nominal Voltage Architecture:12 V
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Housing for female terminals
-
Contact Size:1.2mm
-
Packaging Quantity:250
-
Packaging Method:Bag
-
Connector Position Assurance Capable:Yes
-
Housing Material:PA GF
-
Sealable:No
-
Mating Alignment Type:Keyed
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
28 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
250
$0.9406
500
$0.9383
750
$0.9360
1,500
$0.5760
2,250
$0.4560
3,000 +
$0.4469
Click for Quote
Log in
to unlock special pricing