- Home ›
- All Products›
- 2356183-1
2356183-1
TE Connectivity / AMP Brand
Conn Kit,VITA66.4-Deriv,Rcpt,Dual-Cavity
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn Kit,VITA66.4-Deriv,Rcpt,Dual-Cavity
Search Keywords: 23561831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2356183-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:US
-
ECCN:3A611.Y.1
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 85 °C
-
Housing Material:Aluminum
-
Backplane Fiber Optic Product Type:Receptacle Connector Kit
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$2,050.95
10
$1,047.53
15
$713.05
20 +
$698.79
Click for Quote
Log in
to unlock special pricing